Texas Instruments, 12-bit- ADC 200ksps, 8-Pin SOIC
- RS Stock No.:
- 660-5036
- Mfr. Part No.:
- ADS7822UC
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £3.69 |
| 5 - 9 | £3.52 |
| 10 - 24 | £3.45 |
| 25 - 49 | £3.34 |
| 50 + | £3.27 |
*price indicative
- RS Stock No.:
- 660-5036
- Mfr. Part No.:
- ADS7822UC
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Pseudo Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | ±0.75LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 200ksps | ||
Input Signal Type Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±0.75LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature 85 °C | ||
