Texas Instruments, Octal 12-bit- ADC 200ksps, 20-Pin SSOP
- RS Stock No.:
- 652-8920
- Mfr. Part No.:
- ADS7844NB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.30 |
| 5 - 9 | £6.92 |
| 10 - 24 | £6.71 |
| 25 - 49 | £6.64 |
| 50 + | £6.42 |
*price indicative
- RS Stock No.:
- 652-8920
- Mfr. Part No.:
- ADS7844NB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 12-bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 12-bit | ||
Sampling Rate 200ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7.2 x 5.3 x 1.95mm | ||
