Maxim Integrated, 12-bit- ADC 73ksps, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
622-9342
Mfr. Part No.:
MAX1241BCSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

73ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

3.3 V, 5 V

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.