Maxim Integrated, 14-bit- ADC 308ksps, 16-Pin SOIC W
- RS Stock No.:
- 622-9314
- Mfr. Part No.:
- MAX121CWE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-9314
- Mfr. Part No.:
- MAX121CWE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 14-bit | |
| Sampling Rate | 308ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Integral Nonlinearity Error | ±2LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Maximum Operating Temperature | 70 °C | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 14-bit | ||
Sampling Rate 308ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Maximum Operating Temperature 70 °C | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
