Analog Devices, 8-bit- ADC 1000ksps, 20-Pin SOIC W
- RS Stock No.:
- 538-8412
- Mfr. Part No.:
- AD7821KRZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-8412
- Mfr. Part No.:
- AD7821KRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Semi Flash | |
| Number of ADCs | 1 | |
| Resolution | 8-bit | |
| Sampling Rate | 1000ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 20 | |
| Digital Interface Type | Parallel | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Semi Flash | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Sampling Rate 1000ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 20 | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
