Analog Devices, 10-bit- ADC 65000ksps, 28-Pin TSSOP
- RS Stock No.:
- 538-6371
- Mfr. Part No.:
- AD9215BRUZ-65
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£10.41
(exc. VAT)
£12.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £10.41 |
| 10 - 49 | £8.96 |
| 50 - 99 | £8.72 |
| 100 - 249 | £8.50 |
| 250 + | £8.29 |
*price indicative
- RS Stock No.:
- 538-6371
- Mfr. Part No.:
- AD9215BRUZ-65
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Pipelined | |
| Number of ADCs | 1 | |
| Resolution | 10-bit | |
| Sampling Rate | 65000ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Integral Nonlinearity Error | ±1.2LSB | |
| Digital Interface Type | Parallel | |
| Typical Single Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.7 x 4.4 x 1.05mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Pipelined | ||
Number of ADCs 1 | ||
Resolution 10-bit | ||
Sampling Rate 65000ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±1.2LSB | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.7 x 4.4 x 1.05mm | ||
Maximum Operating Temperature 85 °C | ||
