Analog Devices, 3 16-bit- ADC 0.5ksps, 16-Pin PDIP
- RS Stock No.:
- 538-4561
- Mfr. Part No.:
- AD7706BNZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-4561
- Mfr. Part No.:
- AD7706BNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Delta Sigma | |
| Number of ADCs | 3 | |
| Resolution | 16-bit | |
| Sampling Rate | 0.5ksps | |
| Input Signal Type | Pseudo Differential | |
| Input Type | Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Integral Nonlinearity Error | ±0.003%FSR | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 20.07 x 6.35 x 3.3mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Delta Sigma | ||
Number of ADCs 3 | ||
Resolution 16-bit | ||
Sampling Rate 0.5ksps | ||
Input Signal Type Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±0.003%FSR | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 20.07 x 6.35 x 3.3mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
