Texas Instruments 1 8 bit- ADC 10 ksps, 20-Pin SOIC
- RS Stock No.:
- 536-1136
- Mfr. Part No.:
- ADC0804LCWM/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 11 left, ready to ship from another location
- Plus 2 left, shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.05 |
| 10 - 49 | £4.30 |
| 50 - 99 | £4.18 |
| 100 - 199 | £4.08 |
| 200 + | £3.98 |
*price indicative
- RS Stock No.:
- 536-1136
- Mfr. Part No.:
- ADC0804LCWM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 8 bit | |
| Sampling Rate | 10ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Interface Type | Parallel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.64mm | |
| Standards/Approvals | No | |
| Series | ADC0804 | |
| Length | 13.01mm | |
| Minimum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 8 bit | ||
Sampling Rate 10ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type SOIC | ||
Pin Count 20 | ||
Interface Type Parallel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 2.64mm | ||
Standards/Approvals No | ||
Series ADC0804 | ||
Length 13.01mm | ||
Minimum Supply Voltage 5V | ||
Automotive Standard No | ||
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 8 bit- ADC 10 ksps, 20-Pin SOIC
- Texas Instruments 1 8 bit- ADC 667 ksps, 20-Pin SOIC
- Texas Instruments 8 8 bit- ADC 31 ksps, 20-Pin SOIC W
- Texas Instruments 1 16 bit- ADC 250 ksps, 20-Pin SOIC
- Texas Instruments 1 16 bit- ADC 100 ksps, 20-Pin SSOP
- Texas Instruments 1 24 bit- ADC 14 ksps, 20-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 200 ksps, 20-Pin TSSOP
- Texas Instruments 8 16 bit- ADC 100 ksps, 20-Pin SSOP
