Analog Devices, 12-bit- ADC 25000ksps, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
523-6052
Mfr. Part No.:
AD9225ARSZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Pipelined

Number of ADCs

1

Resolution

12-bit

Sampling Rate

25000ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±2.5LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Dimensions

10.2 x 5.3 x 1.75mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C