Analog Devices, 8-bit- ADC, 18-Pin PDIP
- RS Stock No.:
- 522-8916
- Mfr. Part No.:
- AD7575JNZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-8916
- Mfr. Part No.:
- AD7575JNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 8-bit | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Parallel | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 23.12 x 6.61 x 3.56mm | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 23.12 x 6.61 x 3.56mm | ||
Maximum Operating Temperature 70 °C | ||
