Texas Instruments 11 12 bit- ADC 66 ksps, 20-Pin PDIP
- RS Stock No.:
- 517-2087
- Mfr. Part No.:
- TLC2543CN
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-2087
- Mfr. Part No.:
- TLC2543CN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 11 | |
| Resolution | 12 bit | |
| Sampling Rate | 66ksps | |
| Mount Type | Through Hole | |
| Input Type | Voltage | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 26.92mm | |
| Height | 9.14mm | |
| Minimum Supply Voltage | 5V | |
| Standards/Approvals | No | |
| Series | TLC2543 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 11 | ||
Resolution 12 bit | ||
Sampling Rate 66ksps | ||
Mount Type Through Hole | ||
Input Type Voltage | ||
Package Type PDIP | ||
Pin Count 20 | ||
Interface Type SPI | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 26.92mm | ||
Height 9.14mm | ||
Minimum Supply Voltage 5V | ||
Standards/Approvals No | ||
Series TLC2543 | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 20-Pin PDIP
- Texas Instruments 11 12 bit- Analogue to Digital Converter 66 ksps, 20-Pin SOIC
- Texas Instruments 11 10 bit- ADC 38 ksps, 20-Pin PDIP
- Texas Instruments 20-Pin SOIC
- Maxim Integrated 8 12 bit- ADC 133 ksps, 20-Pin PDIP
- Texas Instruments 20-Pin SOIC
- Texas Instruments 8 12 bit- ADC 200 ksps, 20-Pin SSOP
- Texas Instruments 1 12 bit- ADC 200 ksps, 20-Pin TSSOP
