Analog Devices 1 12 bit- ADC 20000 ksps, 28-Pin TSSOP
- RS Stock No.:
- 497-2296
- Mfr. Part No.:
- AD9235BRUZ-20
- Brand:
- Analog Devices
Subtotal (1 unit)*
£9.19
(exc. VAT)
£11.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 114 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.19 |
*price indicative
- RS Stock No.:
- 497-2296
- Mfr. Part No.:
- AD9235BRUZ-20
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | ADC | |
| Architecture | Pipelined | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 20000ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Interface Type | Parallel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.8mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Series | AD9235 | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type ADC | ||
Architecture Pipelined | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 20000ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Interface Type Parallel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.8mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Series AD9235 | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Related links
- Analog Devices 1 12 bit- ADC 65 Msps, 28-Pin TSSOP
- Analog Devices 1 14 bit- ADC 400 ksps, 28-Pin SOIC W
- Analog Devices 1 12 bit- ADC 22.22 ksps, 20-Pin LFCSP
- Texas Instruments 8 16 bit- ADC 2 ksps, 28-Pin TSSOP
- Texas Instruments 8 24 bit- ADC 2 ksps, 28-Pin TSSOP
- Texas Instruments 2 31 bit- ADC 4 ksps, 28-Pin TSSOP
- Texas Instruments 10 32 bit- ADC 38.4 ksps, 28-Pin TSSOP
- Analog Devices 1 12 bit- ADC 3 Msps, 6-Pin TSOT
