Analog Devices, 8-bit- ADC 1200ksps, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
497-0212
Mfr. Part No.:
AD7478AARMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

1

Resolution

8-bit

Sampling Rate

1200ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±0.3LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

2.5 V, 3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

85 °C