Texas Instruments, 16-bit- ADC 100ksps, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
461-7214
Mfr. Part No.:
ADS8320E/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

16-bit

Sampling Rate

100ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±0.018%FSR

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.25 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm