Texas Instruments, Octal 12-bit- ADC 50ksps, 16-Pin TSSOP
- RS Stock No.:
- 461-4877
- Mfr. Part No.:
- ADS7828E/250
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 461-4877
- Mfr. Part No.:
- ADS7828E/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 12-bit | |
| Sampling Rate | 50ksps | |
| Input Signal Type | Differential, Pseudo Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Integral Nonlinearity Error | ±2LSB | |
| Digital Interface Type | Serial (I2C) | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 12-bit | ||
Sampling Rate 50ksps | ||
Input Signal Type Differential, Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (I2C) | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Operating Temperature 85 °C | ||
