Texas Instruments, 12-bit- ADC 20ksps, 8-Pin SOIC
- RS Stock No.:
- 461-4675
- Mfr. Part No.:
- ADS1286U
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 461-4675
- Mfr. Part No.:
- ADS1286U
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 20ksps | |
| Input Signal Type | Pseudo Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | ±2LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 20ksps | ||
Input Signal Type Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature 70 °C | ||
