Microchip 1 12 bit- ADC 100 ksps, 8-Pin PDIP
- RS Stock No.:
- 379-2364
- Distrelec Article No.:
- 304-41-731
- Mfr. Part No.:
- MCP3201-BI/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.25
(exc. VAT)
£17.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.85 | £14.25 |
| 25 - 95 | £2.768 | £13.84 |
| 100 + | £2.664 | £13.32 |
*price indicative
- RS Stock No.:
- 379-2364
- Distrelec Article No.:
- 304-41-731
- Mfr. Part No.:
- MCP3201-BI/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 100ksps | |
| Mount Type | Through Hole | |
| Input Type | Voltage | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Series | MCP3201 | |
| Length | 10.16mm | |
| Minimum Supply Voltage | 5V | |
| Height | 9.14mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 100ksps | ||
Mount Type Through Hole | ||
Input Type Voltage | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Series MCP3201 | ||
Length 10.16mm | ||
Minimum Supply Voltage 5V | ||
Height 9.14mm | ||
Automotive Standard AEC-Q100 | ||
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Related links
- Microchip 1 12 bit- ADC 100 ksps, 8-Pin PDIP
- Microchip 1 12 bit- ADC 100 ksps, 8-Pin SOIC
- Microchip 2 12 bit- ADC 100 ksps, 8-Pin PDIP
- Microchip 8 12 bit- ADC 100 ksps, 16-Pin PDIP
- Microchip 4 12 bit- ADC 100 ksps, 14-Pin PDIP
- Microchip 1 12-bit + Sign- ADC 100 ksps, 8-Pin PDIP
- Microchip 1 12 bit- ADC 100 ksps, 8-Pin MSOP
- Microchip 1 13 bit- Low Power A/D Converter 100 ksps, 8-Pin PDIP
