Texas Instruments, Quad 12-bit- ADC 200ksps, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
378-1746
Mfr. Part No.:
ADS7842E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

4

Resolution

12-bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

3.3 V, 5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.2 x 5.3 x 1.95mm