- RS Stock No.:
- 191-3493
- Mfr. Part No.:
- MAX191BCWG+
- Brand:
- Maxim Integrated
14 In stock - FREE next working day delivery available
Added
Price Each
£14.68
(exc. VAT)
£17.62
(inc. VAT)
Units | Per unit |
1 + | £14.68 |
- RS Stock No.:
- 191-3493
- Mfr. Part No.:
- MAX191BCWG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
12-Bit Resolution, 1/2 LSB Linearity
+5V or ±5V Operation
Built-In Track/Hold
Internal Reference with Adjustment Capability
Low Power:
3mA Operating Mode
20μA Power-Down Mode
100ksps Tested Sampling Rate
Serial and 8-Bit Parallel μP Interface
24-Pin Narrow DIP and Wide SO Packages
Applications
Automated Test Equipment (ATE)
Battery-Powered Data Logging
Data Acquisition
Digital Signal Processing (DSP)
Electromechanical Systems
High-Accuracy Process Control
PC Pen Digitizers
Telecommunications
+5V or ±5V Operation
Built-In Track/Hold
Internal Reference with Adjustment Capability
Low Power:
3mA Operating Mode
20μA Power-Down Mode
100ksps Tested Sampling Rate
Serial and 8-Bit Parallel μP Interface
24-Pin Narrow DIP and Wide SO Packages
Applications
Automated Test Equipment (ATE)
Battery-Powered Data Logging
Data Acquisition
Digital Signal Processing (DSP)
Electromechanical Systems
High-Accuracy Process Control
PC Pen Digitizers
Telecommunications
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 24 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Micro Wire, QSPI, Serial, SPI |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 15.6 x 7.6 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |