- RS Stock No.:
- 175-7647
- Mfr. Part No.:
- TLA2024IRUGT
- Brand:
- Texas Instruments
4520 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.364
(exc. VAT)
£1.637
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.364 | £6.82 |
25 - 45 | £1.294 | £6.47 |
50 - 120 | £1.168 | £5.84 |
125 - 245 | £1.05 | £5.25 |
250 + | £0.998 | £4.99 |
*price indicative |
- RS Stock No.:
- 175-7647
- Mfr. Part No.:
- TLA2024IRUGT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 4 |
Resolution | 12 bit |
Sampling Rate | 3.3ksps |
Input Signal Type | Differential |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | X2QFN |
Pin Count | 10 |
Integral Nonlinearity Error | 1LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 2.05 x 1.55 x 0.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Related links
- Draw Wires & Fish Tapes
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package