Texas Instruments, 12 bit- ADC 3.3ksps, 10-Pin X2QFN
- RS Stock No.:
- 175-7645
- Mfr. Part No.:
- TLA2022IRUGT
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)*
£1.33
(exc. VAT)
£1.595
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.266 | £1.33 |
*price indicative
- RS Stock No.:
- 175-7645
- Mfr. Part No.:
- TLA2022IRUGT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 3.3ksps | |
| Input Signal Type | Differential | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Package Type | X2QFN | |
| Pin Count | 10 | |
| Integral Nonlinearity Error | 1LSB | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5.5 V | |
| Dimensions | 2.05 x 1.55 x 0.35mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 3.3ksps | ||
Input Signal Type Differential | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Package Type X2QFN | ||
Pin Count 10 | ||
Integral Nonlinearity Error 1LSB | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5.5 V | ||
Dimensions 2.05 x 1.55 x 0.35mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
