Cirrus Logic, Quad 24-bit- ADC 617sps, 24-Pin SSOP
- RS Stock No.:
- 169-8395
- Mfr. Part No.:
- CS5524-ASZ
- Brand:
- Cirrus Logic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8395
- Mfr. Part No.:
- CS5524-ASZ
- Brand:
- Cirrus Logic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cirrus Logic | |
| Architecture | Delta Sigma | |
| Number of ADCs | 4 | |
| Resolution | 24-bit | |
| Sampling Rate | 617sps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Integral Nonlinearity Error | ±0.002%FSR | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 8.5 x 5.6 x 1.88mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cirrus Logic | ||
Architecture Delta Sigma | ||
Number of ADCs 4 | ||
Resolution 24-bit | ||
Sampling Rate 617sps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Integral Nonlinearity Error ±0.002%FSR | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 8.5 x 5.6 x 1.88mm | ||
Minimum Operating Temperature -40 °C | ||