Cirrus Logic 2 24 bit- ADC 192 ksps, 16-Pin TSSOP
- RS Stock No.:
- 169-8387
- Mfr. Part No.:
- CS5341-CZZ
- Brand:
- Cirrus Logic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-8387
- Mfr. Part No.:
- CS5341-CZZ
- Brand:
- Cirrus Logic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cirrus Logic | |
| Architecture | Delta Sigma | |
| Product Type | ADC | |
| Number of ADCs | 2 | |
| Resolution | 24 bit | |
| Sampling Rate | 192ksps | |
| Mount Type | Surface Mount | |
| Input Type | Voltage | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Cirrus Logic | ||
Architecture Delta Sigma | ||
Product Type ADC | ||
Number of ADCs 2 | ||
Resolution 24 bit | ||
Sampling Rate 192ksps | ||
Mount Type Surface Mount | ||
Input Type Voltage | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
