Microchip, 3.5 digit- ADC, 44-Pin PQFP
- RS Stock No.:
- 165-2142
- Mfr. Part No.:
- TC7116CKW
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2142
- Mfr. Part No.:
- TC7116CKW
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Dual Slope | |
| Number of ADCs | 1 | |
| Resolution | 3.5 digit | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 44 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 15 V | |
| Maximum Operating Temperature | 70 °C | |
| Dimensions | 10.1 x 10.1 x 2.1mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Dual Slope | ||
Number of ADCs 1 | ||
Resolution 3.5 digit | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 44 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 15 V | ||
Maximum Operating Temperature 70 °C | ||
Dimensions 10.1 x 10.1 x 2.1mm | ||
Minimum Operating Temperature 0 °C | ||
Related links
- Microchip 1 12 bit- ADC 10 sps, 44-Pin PQFP
- Maxim Integrated MAX4940ACTN+ 56-Pin TQFN
- Renesas Electronics 1 3.5 Digits- ADC 3 sps, 44-Pin MQFP
- Microchip 40-Pin PDIP
- Microchip SAM9260 Microcontroller 8kB FLASH, 208-Pin PQFP
- Microchip AT91SAM9260B-QU SAM9260 Microcontroller 8kB FLASH, 208-Pin PQFP
- Microchip AT91RM9200-QU-002 AT91RM9200 Microcontroller 128kB FLASH, 208-Pin PQFP
- Analog Devices 44-Pin MQFP
