Texas Instruments, Dual 24-bit- ADC 216ksps, 48-Pin TQFP
- RS Stock No.:
- 162-8302
- Mfr. Part No.:
- PCM4220PFB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8302
- Mfr. Part No.:
- PCM4220PFB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Multi Slope | |
| Number of ADCs | 2 | |
| Resolution | 24-bit | |
| Sampling Rate | 216ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Digital Interface Type | Serial | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 7.2 x 7.2 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Multi Slope | ||
Number of ADCs 2 | ||
Resolution 24-bit | ||
Sampling Rate 216ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Digital Interface Type Serial | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 7.2 x 7.2 x 1.05mm | ||
