Texas Instruments, 16-bit- ADC 250ksps, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8071
Mfr. Part No.:
ADS8519IBDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

16-bit

Sampling Rate

250ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

1.5LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

10.5 x 5.6 x 1.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C