Texas Instruments, Quad 12-bit- ADC 1Msps, 32-Pin VQFN
- RS Stock No.:
- 162-8060
- Mfr. Part No.:
- ADS7223SRHBT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8060
- Mfr. Part No.:
- ADS7223SRHBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 12-bit | |
| Sampling Rate | 1Msps | |
| Input Signal Type | Differential, Pseudo Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 12-bit | ||
Sampling Rate 1Msps | ||
Input Signal Type Differential, Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 32 | ||
Integral Nonlinearity Error ±0.5LSB | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
