Texas Instruments 16 12 bit- ADC 1 Msps, 38-Pin TSSOP
- RS Stock No.:
- 162-7228
- Mfr. Part No.:
- ADS7953SBDBT
- Brand:
- Texas Instruments
Subtotal (1 tube of 50 units)*
£326.05
(exc. VAT)
£391.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £6.521 | £326.05 |
*price indicative
- RS Stock No.:
- 162-7228
- Mfr. Part No.:
- ADS7953SBDBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 16 | |
| Resolution | 12 bit | |
| Sampling Rate | 1Msps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 38 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 4.45mm | |
| Maximum Supply Voltage | 5.25V | |
| Series | ADS7953 | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 16 | ||
Resolution 12 bit | ||
Sampling Rate 1Msps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 38 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 4.45mm | ||
Maximum Supply Voltage 5.25V | ||
Series ADS7953 | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial Interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 16 12 bit- ADC 1 Msps, 38-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 1 Msps, 16-Pin TSSOP
- Texas Instruments ADS8688IDBT Data Acquisition IC 0.5 Msps, 38-Pin TSSOP
- Texas Instruments Data Acquisition IC 0.5 Msps, 38-Pin TSSOP
- Texas Instruments 4 16 bit- ADC 500 ksps, 38-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 1 Msps, 20-Pin QFN
- Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- Texas Instruments 8 12 bit 16-Pin TSSOP
