Texas Instruments, 8-bit- ADC 15Msps, 24-Pin TSSOP
- RS Stock No.:
- 162-6487
- Mfr. Part No.:
- ADC1173CIMTC/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6487
- Mfr. Part No.:
- ADC1173CIMTC/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of ADCs | 1 | |
| Resolution | 8-bit | |
| Sampling Rate | 15Msps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Integral Nonlinearity Error | ±1.3LSB | |
| Digital Interface Type | Parallel | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 3.6 V | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 75 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Sampling Rate 15Msps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Integral Nonlinearity Error ±1.3LSB | ||
Digital Interface Type Parallel | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 3.6 V | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 75 °C | ||
Related links
- Texas Instruments 24-Pin TSSOP
- Texas Instruments 1 8 bit- ADC 200 Msps, 24-Pin TSSOP
- Texas Instruments 1 8 bit- ADC 100 Msps, 24-Pin TSSOP
- Texas Instruments 1 16 bit- ADC 500 ksps, 24-Pin TSSOP
- Texas Instruments 1 31 bit- ADC 4 ksps, 24-Pin TSSOP
- Texas Instruments 4 24 bit- ADC 80 sps, 24-Pin TSSOP
- Texas Instruments 1 14 bit- ADC 200 ksps, 24-Pin TSSOP
- Texas Instruments SN74LVC4245APW Bus Transceiver 24-Pin TSSOP
