Texas Instruments, 12-bit- ADC 3.3ksps, 10-Pin VSSOP
- RS Stock No.:
- 162-6112
- Mfr. Part No.:
- ADS1014IDGST
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6112
- Mfr. Part No.:
- ADS1014IDGST
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 3.3ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 10 | |
| Integral Nonlinearity Error | 0.5LSB | |
| Digital Interface Type | Serial (I2C) | |
| Typical Single Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 3 x 3 x 1.02mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 3.3ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 10 | ||
Integral Nonlinearity Error 0.5LSB | ||
Digital Interface Type Serial (I2C) | ||
Typical Single Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 3 x 3 x 1.02mm | ||
