Texas Instruments, 24-bit- ADC 0.015ksps, 10-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4972
Mfr. Part No.:
ADS1245IDGST
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24-bit

Sampling Rate

0.015ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±0.002%FSR

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

Maximum Operating Temperature

85 °C