16-Bit, 200kSPS ADC ADS8326

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4137
Mfr. Part No.:
ADS8326IBDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

16-bit

Sampling Rate

250ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±2.5LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

3.3 V, 5 V

Dimensions

3 x 3 x 0.97mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C