Analog Devices, Dual 12-bit- ADC 105Msps, 64-Pin LFCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-9374
Mfr. Part No.:
AD9628BCPZ-105
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Pipelined

Number of ADCs

2

Resolution

12-bit

Sampling Rate

105Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

64

Integral Nonlinearity Error

±0.75LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

1.7 to 1.9 V

Minimum Operating Temperature

-40 °C

Dimensions

9 x 8.75 x 0.95mm

Maximum Operating Temperature

85 °C

Related links