Microchip 2 10 bit- ADC 200 ksps, 8-Pin PDIP
- RS Stock No.:
- 159-6624
- Mfr. Part No.:
- MCP3002-I/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tube of 60 units)*
£93.60
(exc. VAT)
£112.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 300 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | £1.56 | £93.60 |
| 120 + | £1.432 | £85.92 |
*price indicative
- RS Stock No.:
- 159-6624
- Mfr. Part No.:
- MCP3002-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 2 | |
| Resolution | 10 bit | |
| Sampling Rate | 200ksps | |
| Input Type | Voltage | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP3002 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5V | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Height | 9.14mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 2 | ||
Resolution 10 bit | ||
Sampling Rate 200ksps | ||
Input Type Voltage | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP3002 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5V | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Height 9.14mm | ||
Automotive Standard AEC-Q100 | ||
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Related links
- Microchip 2 10 bit- ADC 200 ksps, 8-Pin PDIP
- Microchip 2 10 bit- ADC 200 ksps, 8-Pin MSOP
- Microchip 2 10 bit- ADC 200 ksps, 8-Pin SOIC
- Microchip 1 10 bit- ADC 200 ksps, 8-Pin PDIP
- Microchip 8 10 bit- ADC 200 ksps, 16-Pin PDIP
- Microchip 4 10 bit- ADC 200 ksps, 14-Pin PDIP
- Microchip 2 12 bit- ADC 100 ksps, 8-Pin PDIP
- Microchip 1 10 bit- ADC 200 ksps, 8-Pin SOIC
