Texas Instruments, Dual 12-bit- ADC 200ksps, 8-Pin MSOP
- RS Stock No.:
- 102-5607
- Mfr. Part No.:
- ADC122S021CIMM/NOPB
- Brand:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
£1,376.00
(exc. VAT)
£1,651.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.376 | £1,376.00 |
*price indicative
- RS Stock No.:
- 102-5607
- Mfr. Part No.:
- ADC122S021CIMM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 2 | |
| Resolution | 12-bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | -1.1/0.8LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 3 x 3 x 0.86mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 2 | ||
Resolution 12-bit | ||
Sampling Rate 200ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Integral Nonlinearity Error -1.1/0.8LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 3 x 3 x 0.86mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
