Texas Instruments 8 12 bit- ADC 200 ksps, 20-Pin SSOP
- RS Stock No.:
- 100-3821
- Mfr. Part No.:
- ADS7844E
- Brand:
- Texas Instruments
Subtotal (1 tube of 50 units)*
£508.85
(exc. VAT)
£610.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £10.177 | £508.85 |
*price indicative
- RS Stock No.:
- 100-3821
- Mfr. Part No.:
- ADS7844E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 8 | |
| Resolution | 12 bit | |
| Sampling Rate | 200ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Series | ADS7844 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 8 | ||
Resolution 12 bit | ||
Sampling Rate 200ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type SSOP | ||
Pin Count 20 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Series ADS7844 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial Interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 12 bit- ADC 200 ksps, 20-Pin SSOP
- Texas Instruments 1 12 bit- ADC 200 ksps, 20-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 200 ksps, 16-Pin TSSOP
- Texas Instruments 8 16 bit- ADC 100 ksps, 20-Pin SSOP
- Maxim Integrated 8 12 bit- ADC 133 ksps, 20-Pin SSOP
- Texas Instruments 1 12 bit- ADC 200 ksps, 8-Pin SOIC
- Texas Instruments 1 12 bit- ADC 200 ksps, 16-Pin SOIC
- Texas Instruments 1 12 bit- ADC 200 ksps, 6-Pin SOT-23
