Microchip, Dual 12-bit + Sign- ADC 100ksps, 14-Pin SOIC
- RS Stock No.:
- 403-143
- Mfr. Part No.:
- MCP3302-CI/SL
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
£5.36
(exc. VAT)
£6.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.68 | £5.36 |
*price indicative
- RS Stock No.:
- 403-143
- Mfr. Part No.:
- MCP3302-CI/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | SAR | |
| Number of ADCs | 2 | |
| Resolution | 12-bit + Sign | |
| Sampling Rate | 100ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Integral Nonlinearity Error | ±2LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 8.65 x 3.9 x 1.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Number of ADCs 2 | ||
Resolution 12-bit + Sign | ||
Sampling Rate 100ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 8.65 x 3.9 x 1.25mm | ||
Minimum Operating Temperature -40 °C | ||
