Texas Instruments, 12-bit- ADC 200ksps, 6-Pin SOT-23

Bulk discount available

Subtotal 5 units (supplied on a continuous strip)*

£14.20

(exc. VAT)

£17.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
5 - 12£2.84
13 - 62£2.53
63 - 125£2.24
126 +£2.10

*price indicative

Packaging Options:
RS Stock No.:
389-255P
Mfr. Part No.:
ADS7866IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

±1.5LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C