Portescap Planetary Gearbox, 22:1 Gear Ratio, 1 Nm Maximum Torque, 7500 (Input)rpm Maximum Speed
- RS Stock No.:
- 892-9215
- Mfr. Part No.:
- R16.0 22
- Brand:
- Portescap
Stock information currently inaccessible
- RS Stock No.:
- 892-9215
- Mfr. Part No.:
- R16.0 22
- Brand:
- Portescap
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Gear Ratio | 22:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 1 Nm | |
| Shaft Diameter | 3mm | |
| Diameter | 16 mm | |
| Overall Length | 30.1mm | |
| Maximum Speed | 7500 (Input)rpm | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Gear Ratio 22:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 1 Nm | ||
Shaft Diameter 3mm | ||
Diameter 16 mm | ||
Overall Length 30.1mm | ||
Maximum Speed 7500 (Input)rpm | ||
- COO (Country of Origin):
- IN
