Maxon Planetary Gearbox, 690:1 Gear Ratio, 3.4 Nm Maximum Torque
- RS Stock No.:
- 774-0516
- Mfr. Part No.:
- 370808
- Brand:
- Maxon
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 774-0516
- Mfr. Part No.:
- 370808
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 690:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 3.4 Nm | |
| Shaft Diameter | 3.2mm | |
| Diameter | 22 mm | |
| Overall Length | 62.1mm | |
| Power Rating | 8.8 W | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 690:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 3.4 Nm | ||
Shaft Diameter 3.2mm | ||
Diameter 22 mm | ||
Overall Length 62.1mm | ||
Power Rating 8.8 W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
