Maxon Planetary Gearbox, 53:1 Gear Ratio, 1.9 Nm Maximum Torque
- RS Stock No.:
- 445-0279
- Mfr. Part No.:
- 144035
- Brand:
- Maxon
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 445-0279
- Mfr. Part No.:
- 144035
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 53:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 1.9 Nm | |
| Shaft Diameter | 5mm | |
| Diameter | 26 mm | |
| Overall Length | 42.8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 53:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 1.9 Nm | ||
Shaft Diameter 5mm | ||
Diameter 26 mm | ||
Overall Length 42.8mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
