Maxon Planetary Gearbox, 17:1 Gear Ratio, 0.3 Nm Maximum Torque

Image representative of range

Subtotal (1 unit)*

£61.32

(exc. VAT)

£73.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£61.32

*price indicative

RS Stock No.:
445-0190
Mfr. Part No.:
110314
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Gear Ratio

17:1

Gearbox Type

Planetary

Maximum Output Torque

0.3 Nm

Shaft Diameter

3mm

Diameter

13 mm

Overall Length

19.9mm

Priced to Clear

Yes

COO (Country of Origin):
CH