Trident Engineering Spur Gearbox, 900:1 Gear Ratio, 2 Nm Maximum Torque

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-5153
Mfr. Part No.:
GS38.0900
Brand:
Trident Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Trident Engineering

Gear Ratio

900:1

Gearbox Type

Spur

Maximum Output Torque

2 Nm

Shaft Diameter

6mm

Overall Length

38mm

Overall Width

38mm

Overall Depth

26mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE