Trident Engineering Spur Gearbox, 100:1 Gear Ratio, 1.8 Nm Maximum Torque
- RS Stock No.:
- 441-5125
- Mfr. Part No.:
- GS38.0100
- Brand:
- Trident Engineering
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£55.99
(exc. VAT)
£67.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £55.99 |
| 5 + | £54.25 |
*price indicative
- RS Stock No.:
- 441-5125
- Mfr. Part No.:
- GS38.0100
- Brand:
- Trident Engineering
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trident Engineering | |
| Gear Ratio | 100:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 1.8 Nm | |
| Shaft Diameter | 6mm | |
| Overall Length | 38mm | |
| Overall Width | 38mm | |
| Overall Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand Trident Engineering | ||
Gear Ratio 100:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 1.8 Nm | ||
Shaft Diameter 6mm | ||
Overall Length 38mm | ||
Overall Width 38mm | ||
Overall Depth 21mm | ||
- COO (Country of Origin):
- DE
