Trident Engineering Spur Gearbox, 60:1 Gear Ratio, 1.8 Nm Maximum Torque

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-5119
Mfr. Part No.:
GS38.0060
Brand:
Trident Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Trident Engineering

Gear Ratio

60:1

Gearbox Type

Spur

Maximum Output Torque

1.8 Nm

Shaft Diameter

6mm

Overall Length

38mm

Overall Width

38mm

Overall Depth

21mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy