Maxon Planetary Gearbox, 690:1 Gear Ratio, 1.6 Nm Maximum Torque

Stock information currently inaccessible
RS Stock No.:
420-5035
Mfr. Part No.:
134184
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Gear Ratio

690:1

Gearbox Type

Planetary

Maximum Output Torque

1.6 Nm

Shaft Diameter

4mm

Diameter

22 mm

Overall Length

43mm

COO (Country of Origin):
CH