Maxon Planetary Gearbox, 157:1 Gear Ratio, 1.2 Nm Maximum Torque
- RS Stock No.:
- 420-5029
- Mfr. Part No.:
- 134171
- Brand:
- Maxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 420-5029
- Mfr. Part No.:
- 134171
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 157:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 1.2 Nm | |
| Shaft Diameter | 4mm | |
| Diameter | 22 mm | |
| Overall Length | 36.2mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 157:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 1.2 Nm | ||
Shaft Diameter 4mm | ||
Diameter 22 mm | ||
Overall Length 36.2mm | ||
- COO (Country of Origin):
- CH
