Japan Servo Company Gearbox, 1/15 Gear Ratio, 2.1 Nm Maximum Torque, 120rpm Maximum Speed
- RS Stock No.:
- 390-8525
- Mfr. Part No.:
- 8H15FN
- Brand:
- Japan Servo Company
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 390-8525
- Mfr. Part No.:
- 8H15FN
- Brand:
- Japan Servo Company
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Japan Servo Company | |
| Gear Ratio | 1/15 | |
| Maximum Output Torque | 2.1 Nm | |
| Shaft Diameter | 8mm | |
| Overall Length | 80mm | |
| Overall Width | 80mm | |
| Overall Depth | 65mm | |
| Maximum Speed | 120rpm | |
| Select all | ||
|---|---|---|
Brand Japan Servo Company | ||
Gear Ratio 1/15 | ||
Maximum Output Torque 2.1 Nm | ||
Shaft Diameter 8mm | ||
Overall Length 80mm | ||
Overall Width 80mm | ||
Overall Depth 65mm | ||
Maximum Speed 120rpm | ||
- COO (Country of Origin):
- JP