Huco T Gearbox, 1:1 Gear Ratio, 7.7 Nm Maximum Torque
- RS Stock No.:
- 299-0056
- Mfr. Part No.:
- 389.02.11
- Brand:
- Huco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 299-0056
- Mfr. Part No.:
- 389.02.11
- Brand:
- Huco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Gear Ratio | 1:1 | |
| Gearbox Type | T | |
| Maximum Output Torque | 7.7 Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 104mm | |
| Overall Width | 123mm | |
| Overall Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Gear Ratio 1:1 | ||
Gearbox Type T | ||
Maximum Output Torque 7.7 Nm | ||
Shaft Diameter 15mm | ||
Overall Length 104mm | ||
Overall Width 123mm | ||
Overall Depth 52mm | ||
- COO (Country of Origin):
- IT
