Huco T Gearbox, 2:1 Gear Ratio, 0.8 Nm Maximum Torque
- RS Stock No.:
- 299-0040
- Mfr. Part No.:
- 391.01.12
- Brand:
- Huco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 299-0040
- Mfr. Part No.:
- 391.01.12
- Brand:
- Huco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Gear Ratio | 2:1 | |
| Gearbox Type | T | |
| Maximum Output Torque | 0.8 Nm | |
| Shaft Diameter | 8mm | |
| Overall Length | 68mm | |
| Overall Width | 81mm | |
| Overall Depth | 33mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Gear Ratio 2:1 | ||
Gearbox Type T | ||
Maximum Output Torque 0.8 Nm | ||
Shaft Diameter 8mm | ||
Overall Length 68mm | ||
Overall Width 81mm | ||
Overall Depth 33mm | ||
- COO (Country of Origin):
- IT
